ECC18DCTH-S288

Heilind Number:SULECC18DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCTH-S288

Detailed Description

Introducing the ECC18DCTHS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and 700VAC voltage capability, making it ideal for a wide range of applications. Its two rows of 36 hairpin contacts with gold plating ensure low contact resistance and enhanced signal integrity. The clearance hole mount type and card extender termination method offer easy and secure installation. Operating flawlessly in extreme temperatures from -65 to 125°C, this connector guarantees durability and performance in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained layouts. Trust the ECC18DCTHS288 for seamless board-to-board connections in your next electronic project.