ECC18DCTH-S371

Heilind Number:SULECC18DCTH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCTH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCTH-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCTH-S371

Detailed Description

The ECC18DCTH-S371 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures longevity in demanding environments. With a 2.54mm pitch, 36 positions, and a clearance hole mount type, it offers versatile installation options. The female gender, Hairpin contact type, and Gold contact plating guarantee secure and low-resistance connections. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB designs. Terminating through holes with Matte Tin plating, it ensures easy and reliable soldering. Perfect for use in aerospace, defense, and industrial electronics, the ECC18DCTH-S371 meets the highest quality standards.