ECC18DCTH

Heilind Number:SULECC18DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCTH

Detailed Description

The ECC18DCTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged PBT housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the most stringent power requirements. The hairpin contact design and straight orientation allow for efficient mating, while the 2.54mm pitch and 36 positions provide ample connectivity options. With a wide operating temperature range of -65°C to 125°C, it is suitable for use in extreme conditions. The connector's clearance hole mount and thru-hole termination method ensure easy and secure installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. Trust the ECC18DCTH for high-reliability connections in aerospace, defense, and industrial systems.