ECC18DCTI-S288

Heilind Number:SULECC18DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCTI-S288

Detailed Description

Introducing the ECC18DCTIS288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of diverse applications. The female gender, two rows, and hairpin contact type offer versatility in connectivity. Designed for straddle orientation with 36 positions, it provides ample connectivity options. The threaded mount type and card extender termination method ensure secure installation. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it's suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating guarantees long-term performance. Whether in industrial, aerospace, or telecommunications settings, the ECC18DCTIS288 stands out as a dependable solution for your connectivity needs.