| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DCTI |
ECC18DCTI
| Heilind Number: | SULECC18DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DCTI Board-to-Board PCB Connector, designed for high-performance applications. This female connector features two rows with 36 positions, allowing for secure and efficient connections. The termination method is through-hole, ensuring reliable soldering. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and threaded mount type offer easy installation. The matte tin termination plating provides corrosion resistance. A perfect choice for demanding PCB connectivity needs.

