ECC18DCTN-S288

Heilind Number:SULECC18DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCTN-S288

Detailed Description

This PBT & Phosphor Bronze board-to-board connector, SKU ECC18DCTN-S288, offers reliable connectivity for high-performance applications. With a 3A current rating and 700VAC voltage capability, it ensures efficient power transfer. Featuring a female gender, two rows of 36 hairpin contacts plated with gold on phosphor bronze, it guarantees optimal signal transmission. The 2.54mm pitch and straddle orientation allow for secure attachment. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Its matte tin termination plating and no mounting requirement make installation hassle-free. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, ideal for space-constrained designs in aerospace, defense, and industrial applications. Trust in the ECC18DCTNS288 for dependable board-to-board connections.