| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DCTN-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DCTN-S371 |
ECC18DCTN-S371
| Heilind Number: | SULECC18DCTN-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DCTN-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DCTN-S371, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. With a compact pitch of 2.54mm, this connector features 36 gold-plated contacts made of durable phosphor bronze, ensuring excellent conductivity and longevity. The female gender and straight orientation make it easy to integrate into your PCB layout. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 700VAC, it's suitable for a wide range of applications. The through-hole termination method and matte tin plating offer secure and stable connections. Measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained designs. Trust the ECC18DCTNS371 for your connectivity needs.

