| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DCTN-S524 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DCTN-S524 |
ECC18DCTN-S524
| Heilind Number: | SULECC18DCTN-S524 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DCTN-S524 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DCTNS524, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 36 female pins, this connector offers reliable connectivity in tight spaces. Crafted from durable PBT and phosphor bronze with gold plating, it ensures efficient signal transmission with a current rating of 3A and voltage tolerance of 700VAC. The hairpin contact design guarantees secure mating, while the straight orientation and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a tail length of 4.32mm and a low profile of 15.49mm, it is suitable for various PCB assembly requirements. Trust the ECC18DCTNS524 for robust and dependable board-to-board connections.

