| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DCTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECC18DCTN |
ECC18DCTN
| Heilind Number: | SULECC18DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DCTN |
| ECAD Model: |
Specifications
Detailed Description
The ECC18DCTN is a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures optimal conductivity and longevity. With a pitch of 2.54mm and 36 positions spread across 2 rows, it offers versatile connectivity options. The through-hole termination method guarantees secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its straight orientation and hairpin contact type further enhance its functionality. The ECC18DCTN is a vital component for electronic systems that demand high reliability and performance.

