ECC18DCTS-S288

Heilind Number:SULECC18DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCTS-S288

Detailed Description

Introducing the ECC18DCTS-S288, a high-performance board-to-board PCB connector perfect for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 36 female contact positions, each with gold plating, offer exceptional conductivity and signal integrity. The connector, with a dual-row design and 2.54mm pitch, accommodates high-density PCB layouts with ease. Operating at temperatures ranging from -65 to 125°C, it's ideal for aerospace, military, and industrial systems. The side hole mount and card extender termination method make installation a breeze. With a voltage rating of 700 VAC, an amperage of 3A, and meeting stringent industry standards, the ECC18DCTS-S288 guarantees performance and durability. Upgrade your connectivity solutions with this essential component.