ECC18DCTS-S371

Heilind Number:SULECC18DCTS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCTS-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCTS-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCTS-S371

Detailed Description

Introducing the ECC18DCTS-S371 PCB Connector, a high-performance solution for your board-to-board connectivity needs. This female connector features two rows, accommodating a total of 36 positions with a pitch of 2.54mm. With a durable construction of PBT and Phosphor Bronze, it offers reliable performance in various applications. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for secure mounting. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for demanding environments. Its straight orientation and side hole mount type make installation easy and efficient. With a wide operating temperature range of -65 to 125°C, it ensures stability in harsh conditions. The matte tin termination plating further enhances its durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet facilitates seamless connections. Trust in the ECC18DCTSS371 for high-reliability performance in your electronic systems.