ECC18DCTS

Heilind Number:SULECC18DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCTS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCTS

Detailed Description

Introducing the ECC18DCTS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and efficient connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation facilitate easy insertion and removal. Boasting 36 positions and a voltage rating of 700 VAC, it is ideal for demanding environments. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for critical systems. Its compact design, with a height of .61 inches and a width of 9.4 mm, allows for space-efficient PCB layouts. The matte tin termination plating enhances durability. Trust the ECC18DCTS for top-quality performance in your electronic designs.