ECC18DCTT-S288

Heilind Number:SULECC18DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCTT-S288

Detailed Description

Introducing our ECC18DCTTS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity in any environment. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 36-position, 2-row design with hairpin contact type and straddle orientation offers secure and stable connections. Suitable for use in a wide operating temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial systems. The threaded mount type and card extender termination method allow for easy installation. With a compact size of 9.4mm in width and 15.49mm in height, this connector is space-saving while providing robust performance. Trust the ECC18DCTTS288 for your critical connectivity needs.