ECC18DCTT

Heilind Number:SULECC18DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCTT

Detailed Description

The ECC18DCTT is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The gold-plated contacts and threaded mount type offer secure and stable connections, while the thru-hole termination method allows for easy installation. With 36 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC18DCTT for high-reliability board-to-board connections in your projects.