ECC18DCWD

Heilind Number:SULECC18DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCWD

Detailed Description

Introducing the ECC18DCWD, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The 36-position, dual-row design with gold-plated hairpin contacts guarantees secure and low-resistance connections. Its clearance hole mount and through-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding industrial and aerospace settings. Measuring at just 15.49mm in height and 9.4mm in width, the ECC18DCWD is compact yet efficient. Trust in its matte tin termination plating for long-term durability. Compliant with stringent quality standards, this connector is perfect for mission-critical systems.