ECC18DCWH-S288

Heilind Number:SULECC18DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCWH-S288

Detailed Description

The ECC18DCWH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The female connector has two rows, each with 36 positions, allowing for versatile connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. The termination method is through a card extender, with a clearance hole mount type for easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. With matte tin termination plating, it ensures durable performance over time. The ECC18DCWHS288 is a top choice for engineers seeking high-reliability connectors for critical applications.