ECC18DCWH

Heilind Number:SULECC18DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCWH

Detailed Description

The ECC18DCWH is a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a gender-specific female design, it ensures secure and reliable connections. Featuring two rows with 36 positions, it offers ample versatility for various applications. The contact material of phosphor bronze with gold plating guarantees efficient signal transmission and durability. Its clearance hole mount type and through-hole termination method facilitate easy and secure installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. With a pitch of 2.54mm and hairpin contact type, it ensures precise and stable connections. The connector's operating temperature range of -65 to 125°C makes it ideal for use in diverse environmental conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving benefits. The matte tin termination plating enhances its longevity. This ECC18DCWH connector belongs to the hi-rel category, meeting stringent industry standards for quality and performance. Trust in its superior design and construction for seamless board-to-board connections in your electronic systems.