ECC18DCWI-S288

Heilind Number:SULECC18DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCWI-S288

Detailed Description

Introducing the ECC18DCWIS288, a high-performance female board-to-board PCB connector designed for optimal power transmission in electronic devices. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in demanding environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers secure power delivery. The 36 hairpin contact positions, with gold plating for enhanced conductivity, guarantee precise signal transmission. With a threaded mount type and card extender termination method, installation is quick and hassle-free. Its straddle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained applications. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and matte tin termination plating, the ECC18DCWIS288 is a dependable choice for high-reliability electronic systems.