ECC18DCWI-S371

Heilind Number:SULECC18DCWI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCWI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCWI-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCWI-S371

Detailed Description

The ECC18DCWI-S371 Board To Board PCB Connector is a high-performance component designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures long-lasting functionality even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The gold-plated contacts guarantee excellent conductivity, while the hairpin design and threaded mount type provide secure and stable connections. With 36 positions and 2 rows, this connector offers ample connectivity options. Its straight orientation and termination method through-hole make installation easy. Operating efficiently in temperatures ranging from -65°C to 125°C, it is ideal for use in various industries. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 3.18mm, it is compact yet efficient. The matte tin termination plating ensures corrosion resistance. This ECC18DCWIS371 connector is a top choice for engineers seeking top-notch performance and durability in their designs.