ECC18DCWI

Heilind Number:SULECC18DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCWI

Detailed Description

Introducing the ECC18DCWI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a compact form factor and two rows of 36 female contacts, this connector offers seamless connectivity. Crafted with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and longevity even in harsh environments. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its hairpin contact type and straight orientation further enhance its functionality. The ECC18DCWI, with a .1-inch pitch and 3.18mm tail length, is ideal for demanding industrial and commercial settings. Trust in this connector for efficient and robust interconnection solutions.