ECC18DCWN-S288

Heilind Number:SULECC18DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCWN-S288

Detailed Description

Introducing the ECC18DCWN-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and phosphor bronze construction, this connector ensures durable connectivity in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power and signal transmission. The female gender, two rows, and hairpin contact type offer secure mating, while the gold-plated phosphor bronze contacts guarantee efficient signal transfer. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial applications. Its straddle orientation and card extender termination method provide versatile installation options. With 36 positions and a pitch of 2.54mm, it enables high-density PCB layouts. The matte tin termination plating ensures lasting performance. Perfect for use in aerospace, defense, and other high-reliability applications, the ECC18DCWNS288 sets the standard for connectivity excellence.