ECC18DCWN-S371

Heilind Number:SULECC18DCWN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCWN-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE, .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCWN-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCWN-S371

Detailed Description

The ECC18DCWNS371 is a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring two rows with a total of 36 positions, this female connector ensures reliable signal transmission. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and straight orientation facilitate easy and secure mating. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets high-power requirements with efficiency. RoHS compliant and featuring matte tin termination plating, it adheres to environmental standards while offering a secure connection. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained designs. Trust the ECC18DCWNS371 for seamless board-to-board connectivity in your electronic projects.