ECC18DCWN-S524

Heilind Number:SULECC18DCWN-S524
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCWN-S524
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCWN-S524
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCWN-S524

Detailed Description

Introducing the ECC18DCWNS524, a high-performance board-to-board PCB connector designed for uncompromising quality and reliability. Featuring a female gender with two rows of 36 positions, this connector offers seamless connectivity in electronic applications. Crafted with precision, it boasts termination via thru hole method, ensuring secure attachment. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the hairpin contact type and straight orientation facilitate easy installation. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125 °C, it is suitable for diverse environments. The connector's compact design, with a height of just 15.49 mm and width of 9.4 mm, allows for efficient PCB integration. Whether for industrial machinery or consumer electronics, the ECC18DCWNS524 is the perfect choice for demanding connectivity needs.