| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DCWN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECC18DCWN |
ECC18DCWN
| Heilind Number: | SULECC18DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DCWN, a high-performance female board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Operating at an amperage of 3A and voltage of 700VAC, it offers secure power transmission. Featuring two rows of 36 hairpin contacts with gold plating, it guarantees excellent conductivity. The thru-hole termination method and straight orientation make installation easy. With a pitch of 2.54mm and compact dimensions of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB layouts. RoHS compliant and with a wide operating temperature range from -65 to 125°C, it's suitable for various environments. Trust the ECC18DCWN for efficient and robust board-to-board connections in your electronic designs.

