ECC18DCWS-S288

Heilind Number:SULECC18DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCWS-S288

Detailed Description

Introducing the ECC18DCWS-S288 Board To Board PCB Connector, a high-performance component designed for reliable connectivity in demanding applications. This female connector features two rows of 36 hairpin contact positions, ensuring secure and efficient data transmission. Constructed with PBT and Phosphor Bronze materials, it offers durability and longevity even in harsh environments. The gold-plated contacts guarantee optimal signal integrity, while the matte tin termination plating ensures easy and secure installation via card extender termination method. With a voltage rating of 700 VAC and operating temperature range from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its side hole mount type and straddle orientation make it versatile for various PCB layouts. Compact yet robust, the ECC18DCWS-S288 is the perfect solution for your connectivity needs.