ECC18DCWT-S288

Heilind Number:SULECC18DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DCWT-S288

Detailed Description

Introducing the ECC18DCWTS288, a high-performance board-to-board connector designed for optimal signal transmission in electronic devices. With a compact pitch of 2.54mm (.1 in) and a durable construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in demanding environments. Its two rows of 36 female contacts, with a current rating of 3A and a voltage rating of 700VAC, make it suitable for a wide range of applications. The threaded mount type and card extender termination method offer secure attachment and easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a tail length of 2.79mm (.11 in), this connector guarantees performance and durability. Perfect for use in aerospace, military, and industrial applications, the ECC18DCWTS288 is a top choice for professionals seeking high-quality interconnect solutions.