ECC18DCWT

Heilind Number:SULECC18DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DCWT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DCWT

Detailed Description

Introducing the ECC18DCWT, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. The female gender, threaded mount type, and through-hole termination method make installation easy and secure. Its 36 gold-plated hairpin contacts, with a pitch of 2.54mm, provide excellent conductivity and signal integrity. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Perfect for use in aerospace, defense, and industrial applications, the ECC18DCWT is the ideal choice for high-reliability electronic systems.