ECC18DETH

Heilind Number:SULECC18DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DETH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DETH

Detailed Description

The ECC18DETH is a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), it offers seamless connectivity in tight spaces. Featuring 36 positions and a clearance hole mount type, it ensures secure and stable attachment. The connector's female gender and straight orientation make it versatile for various electronic setups. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105°C, it provides reliable performance under challenging conditions. Gold-plated contacts and matte tin termination further enhance its conductivity and corrosion resistance. Ideal for professional electronics assembly, this connector is a valuable component in ensuring efficient and durable PCB connections.