ECC18DETN

Heilind Number:SULECC18DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DETN

Detailed Description

The ECC18DETN is a female board-to-board PCB connector designed for high reliability applications. Featuring two rows of 36 cantilever contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and longevity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for power and signal transmission. The termination method is through hole, guaranteeing secure and stable connection. Operating within a wide temperature range of -65 to 105°C, it is ideal for harsh environments. Measuring at 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for your PCB connectivity needs. Termination plating in matte tin further enhances its performance and durability. The ECC18DETN is a reliable choice for demanding applications in industries such as aerospace, telecommunications, and industrial automation.