ECC18DEYH

Heilind Number:SULECC18DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DEYH

Detailed Description

The ECC18DEYH is a high-performance board-to-board PCB connector designed for reliable connectivity in demanding electronic applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features 36 gold-plated contacts on two rows, ensuring efficient signal transmission. Its phosphor bronze contact material and matte tin termination plating provide durability and corrosion resistance, while its cantilever contact type and straight orientation offer easy mating. Operating at a wide temperature range from -65 to 105°C, and rated for a voltage of 700VAC and an amperage of 3A, the ECC18DEYH is suitable for use in various industries where high reliability is essential. With a tail length of 11.18mm (.44 in) and a connector height of 10.95mm (.431 in), it offers versatility in installation. This connector is ideal for applications requiring secure and efficient board-to-board connections, making it a valuable component in electronic assemblies.