ECC18DEYI

Heilind Number:SULECC18DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DEYI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DEYI

Detailed Description

Introducing the ECC18DEYI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54 mm (.1 in) and two rows of 36 female contacts, this connector offers seamless integration into your circuitry. Its cantilever contact type, made of durable phosphor bronze with gold plating, ensures optimal conductivity and longevity, even in demanding environments. Featuring a threaded mount and thru-hole termination method, installation is secure and straightforward. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105 °C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), maximizes space efficiency on your PCB. Trust the ECC18DEYI for high-quality, high-reliability connections in your electronic devices.