| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DEYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECC18DEYN |
ECC18DEYN
| Heilind Number: | SULECC18DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DEYN, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this female connector ensures reliable power transmission. Featuring two rows of 36 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The termination method of thru-hole soldering offers secure attachment to the board, while the 2.54mm pitch allows for easy integration. Operating smoothly in a wide temperature range from -65 to 105°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust the ECC18DEYN for efficient and long-lasting board-to-board connections in your electronic designs.

