ECC18DJBN

Heilind Number:SULECC18DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DJBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DJBN

Detailed Description

Introducing the ECC18DJBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a gender-specific female configuration with two rows, this connector offers seamless integration in your electronic assemblies. Its contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for a wide range of applications. The cantilever contact type and straight orientation guarantee secure connections. With 36 positions and a tail length of 4.83mm, it provides ample room for connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its termination method of press-fit with matte tin plating guarantees easy installation and long-term reliability. Ideal for use in high-speed data transfer, telecommunications, and industrial equipment, the ECC18DJBN is a must-have component for your PCB designs.