ECC18DJCN

Heilind Number:SULECC18DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DJCN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DJCN

Detailed Description

The ECC18DJCN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the press-fit termination method guarantees secure and efficient installation. With a pitch of 2.54mm and 36 positions spread across 2 rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. The straight orientation and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained applications. Trust the ECC18DJCN for high-reliability board-to-board connections in your electronic designs.