| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC18DJFN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC18DJFN |
ECC18DJFN
| Heilind Number: | SULECC18DJFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC18DJFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC18DJFN, a high-performance connector designed for board-to-board PCB applications. With its durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in demanding environments. Operating at an amperage of 3A and voltage of 700VAC, it guarantees efficient power transmission. The dual-row design with 36 positions offers ample connectivity options. Featuring press-fit termination and gold-plated contacts, it ensures secure and low-resistance connections. With a pitch of 2.54mm and a straight orientation, it facilitates easy installation. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Trust the ECC18DJFN for seamless and high-quality board-to-board connections.

