ECC18DJXN

Heilind Number:SULECC18DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DJXN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DJXN

Detailed Description

Introducing the ECC18DJXN, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with a durable PBT housing and featuring gold-plated phosphor bronze contacts, this female connector boasts exceptional conductivity and longevity. With a 2.54mm pitch and 36 positions spread across 2 rows, it allows for seamless connectivity in various applications. The cantilever contact type ensures secure mating, while the press-fit termination method guarantees easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C and accommodating voltages up to 700 VAC, this connector is suitable for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ECC18DJXN for efficient and durable board-to-board connections in your electronic designs.