ECC18DJYN

Heilind Number:SULECC18DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DJYN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DJYN

Detailed Description

Introducing the ECC18DJYN, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with precision from PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring two rows of 36 gold-plated cantilever contacts on a 2.54mm pitch, it enables secure and precise mating. The press-fit termination method and matte tin plating offer robust mechanical and electrical connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Its compact design, with a height of only 15.49mm and width of 9.4mm, saves valuable board space. Trust the ECC18DJYN for superior performance in your critical electronic designs.