ECC18DKAD

Heilind Number:SULECC18DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKAD

Detailed Description

This ECC18DKAD female board-to-board PCB connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in various applications. With a 3A amperage and a voltage rating of 700 VAC, it offers robust power connectivity. The connector, with two rows and 36 positions, facilitates efficient signal transmission on PCBs. Its clearance hole mount type and thru-hole termination method allow for easy and secure installation. The gold-plated phosphor bronze contacts ensure high conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it is suitable for demanding environments. The right-angle orientation and 2.54mm pitch provide flexibility in design layouts. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the board. The matte tin termination plating enhances solderability. Ideal for high-reliability applications, this ECC18DKAD connector is a dependable choice for your connectivity needs.