ECC18DKAH

Heilind Number:SULECC18DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKAH

Detailed Description

The ECC18DKAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 36 positions, this connector offers reliable connectivity in complex electronic systems. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it easy to install and suitable for tight spaces. The connector is constructed with PBT and phosphor bronze materials, ensuring durability in harsh environments. With a clearance hole mount type and termination method of thru-hole, it provides secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. This connector, part of the ECC18DKAH series, is a reliable solution for high-reliability electronic systems.