ECC18DKAI

Heilind Number:SULECC18DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKAI

Detailed Description

The ECC18DKAI female connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector is suitable for high-power applications. Its two rows of cantilever contacts, plated with gold for optimal conductivity, offer secure and efficient connections. The threaded mount type and through-hole termination method provide stability during installation on PCBs. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in varied industrial settings. With 36 positions and a 2.54 mm pitch, it allows for precise and versatile connectivity. The matte tin termination plating enhances durability and corrosion resistance. Measuring 13.97 mm in height and 9.4 mm in width, the ECC18DKAI connector is space-efficient without compromising performance, making it a reliable choice for board-to-board and card edge connections.