ECC18DKAN

Heilind Number:SULECC18DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKAN

Detailed Description

The ECC18DKAN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction with PBT and phosphor bronze materials, this female connector offers a dual-row design with 36 positions, suitable for a wide range of applications. With a pitch of 2.54mm and cantilever contact type, it ensures efficient connectivity. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its right-angle orientation and no mounting requirement make it easy to install and space-efficient on PCBs. Trusted for its quality and performance, the ECC18DKAN is a vital component for electronic connectivity in various industries.