ECC18DKAS

Heilind Number:SULECC18DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKAS

Detailed Description

Introducing the ECC18DKAS, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic devices. With a compact form factor and two rows of 36 positions each, this connector offers exceptional versatility in circuit board assembly. Featuring a side hole mount and thru-hole termination method, installation is quick and secure. The contact material made of Phosphor Bronze with Gold plating ensures reliable signal transmission with a current rating of 3A and voltage capability up to 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, it is perfect for demanding industrial applications. The cantilever contact type and right-angle orientation provide space-saving solutions without compromising performance. With a tail length of 2.54mm and a connector height of 13.97mm, it guarantees a snug fit in any setup. Trust the ECC18DKAS for your connectivity needs, a top choice for professionals in the field.