ECC18DKAT

Heilind Number:SULECC18DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKAT

Detailed Description

The ECC18DKAT is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a total of 36 positions, this connector ensures secure and reliable connections. Its threaded mount type and through-hole termination method guarantee stability during operation. Crafted with PBT and Phosphor Bronze materials and boasting gold contact plating, it offers excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high standards for power transmission. The cantilever contact type and right-angle orientation provide ease of use in tight spaces. Operating at temperatures ranging from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Its matte tin termination plating ensures corrosion resistance. Whether in industrial or electronic devices, the ECC18DKAT guarantees optimal performance.