ECC18DKDD

Heilind Number:SULECC18DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKDD

Detailed Description

Introducing the ECC18DKDD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a compact form factor and two rows of 36 female contacts, this connector offers seamless connectivity in tight spaces. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation on PCBs. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and with a current rating of 3 A, it meets stringent performance standards. The cantilever contact type and straight orientation further enhance its versatility. With a temperature range of -65 to 125 °C, it's suitable for a wide range of applications. Trust the ECC18DKDD for robust and efficient board-to-board connections in your projects.