ECC18DKDH

Heilind Number:SULECC18DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKDH

Detailed Description

Introducing the ECC18DKDH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance even in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, 2 rows, and thru-hole mount type make it versatile for various applications. Each of the 36 cantilever contact positions, plated with gold over phosphor bronze, guarantees optimal signal transmission. The 2.54mm pitch and 4.06mm tail length provide easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for industrial use. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. The termination plating of matte tin ensures longevity. Classified under hi-rel connectors, this ECC18DKDH is your go-to solution for robust and efficient board-to-board connections.