ECC18DKDI

Heilind Number:SULECC18DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKDI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKDI

Detailed Description

The ECC18DKDI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 36 female contacts, this connector ensures reliable and efficient connectivity. Constructed with PBT and Phosphor Bronze materials and gold-plated for optimal conductivity, it offers a current rating of 3A and a maximum voltage of 700VAC. The contact type is cantilever, providing secure mating in straight orientation. Threaded mount type and through-hole termination method guarantee robust attachment to the PCB. With a tail length of 4.06mm (.16 in) and a compact connector height of 15.49mm (.61 in), it offers space-saving solutions without compromising performance. Operating in a wide temperature range from -65 to 125°C, and with termination plating in matte tin, this connector ensures durability and stability in harsh environments. Ideal for industries such as aerospace, defense, and telecommunications, the ECC18DKDI is a reliable choice for your connectivity needs.