ECC18DKDS

Heilind Number:SULECC18DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKDS

Detailed Description

Introducing the ECC18DKDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a dual-row, 36-position layout and a pitch of 2.54mm, it offers versatile connectivity options. The side-hole mount and thru-hole termination method make installation easy and secure. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. Its straight orientation and compact dimensions of 15.49mm x 9.4mm x 4.06mm allow for efficient PCB integration. Perfect for industrial, aerospace, and telecommunications applications, the ECC18DKDS is a dependable connectivity solution.