ECC18DKDT

Heilind Number:SULECC18DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKDT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC18DKDT

Detailed Description

Introducing the ECC18DKDT Board To Board PCB Connector, a reliable solution for your electronic connection needs. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers a secure and efficient way to establish connections on your PCBs. With a 3A amperage rating and a voltage tolerance of up to 700 VAC, it ensures safe and stable power transmission. The gold-plated contacts guarantee excellent conductivity, while the cantilever design and straight orientation make for easy and precise mating. With two rows and 36 positions, it provides ample connectivity options. The threaded mount and thru-hole termination method ensure secure installation, even in demanding environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating adds to its durability, making it a long-lasting solution. Whether in industrial, commercial, or aerospace settings, the ECC18DKDT is the perfect choice for high-reliability connections.