ECC18DKED

Heilind Number:SULECC18DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKED

Detailed Description

SKU ECC18DKED features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance electronic applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its female gender, two rows, and clearance hole mount type offer versatility in installation. The termination method is through-hole, guaranteeing secure connections. Contacts made of Phosphor Bronze with gold plating ensure excellent conductivity. The cantilever contact type and right-angle orientation enhance usability in confined spaces. With 36 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating provides additional protection against corrosion. This connector, part of the Board to Board PCB Connectors and Card Edge Connectors categories, is a dependable solution for your connectivity needs.