ECC18DKEH

Heilind Number:SULECC18DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC18DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC18DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULECC18DKEH

Detailed Description

Crafted for high-performance applications, the ECC18DKEH connector seamlessly merges PBT and phosphor bronze for unparalleled durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector guarantees reliable power transmission. Featuring two rows and a clearance hole mount type, it ensures secure installation on PCBs. The cantilever contact type with gold plating offers superior signal integrity. Designed for versatility, it offers 36 positions with a pitch of 2.54mm, suitable for various board-to-board connections. With a wide operating temperature range of -65 to 125°C, it excels in harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained setups. Matte tin termination plating enhances longevity. Perfect for demanding applications, the ECC18DKEH is a standout choice in the realm of connectors.